Analog DevicesMAX8860EUA18+Linear Regulators
LDO Regulator Pos 1.25V to 6.5V1.8V 0.3A 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.4 | |
| Adjustable|Fixed | |
| 1.25 to 6.5|1.8 | |
| 0.3(Min) | |
| 2.5 | |
| 6.5 | |
| 0.22@200mA | |
| 0.1%/V | |
| 0.0006%/mA(Typ) | |
| 330 | |
| 244°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

