Analog DevicesMAX8790ETP+TLED Drivers
LED Driver 5V/9V/12V/15V/18V/24V 20-Pin TQFN EP
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 0.4um | |
| 4.5 | |
| 26 | |
| 12|15|18|24|5|9 | |
| 4.7 to 5.3 | |
| 1000000(Typ) | |
| 1000000(Typ) | |
| 1349 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

