Analog DevicesMAX8731AETI+Battery Management ICs
Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 8000mA 16.8V 28-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Battery Charger | |
| Li-Ion|Li-Pol|NiCd|NiMH | |
| 8 | |
| 26 | |
| 16.8 | |
| 8000(Max) | |
| 1666.7 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.5 |
| Package Length | 5.5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
