Analog DevicesMAX869LEEE+USB Power Switches
USB Power Switch Single 5.5V 0.4A to 2.4A 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.4 to 2.4 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 1 | |
| -0.3 to 6.3 | |
| 2.7 to 5.5 | |
| 667 | |
| 45 | |
| -40 | |
| 85 | |
| 200 | |
| 10 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

