Analog DevicesMAX8660ETL/V+PMIC Solutions
PMICs with Dynamic Voltage Management 2.6V to 6V 40-Pin TQFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| PMICs with Dynamic Voltage Management | |
| 2000(Typ) | |
| 0.4um | |
| 2.6 to 6 | |
| 2.6 | |
| 6 | |
| 0.25(Typ) | |
| 2857 | |
| -40 | |
| 85 | |
| Automotive | |
| Tube | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

