Analog DevicesMAX8531EBTGG+TLinear Regulators
LDO Regulator Pos 3V3V 0.2A/0.15A 6-Pin UCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.2(Min)|0.15(Min) | |
| 2.5 | |
| 6.5 | |
| 0.2@100mA | |
| 1.25 | |
| 0.2%/V | |
| 308 | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 1.16 |
| Package Length | 1.57 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
