Analog DevicesMAX8516EUB+Linear Regulators
LDO Regulator Pos 0.5V to 3.4V 1A 10-Pin uMAX EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.6 | |
| 0.4um | |
| Adjustable | |
| 0.5 to 3.4 | |
| 1 | |
| 1.425 | |
| 3.6 | |
| 0.2@1A | |
| 0.15%/V | |
| 0.1%/A(Typ) | |
| 0.34 | |
| 824 | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.05(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
