Analog DevicesMAX8216ESD+Supervisory Circuits
Processor Supervisor 4.579V/13.235V/-10.59V/-13.235V/-4.415V 5 Open Drain 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 5 | |
| Open Drain | |
| 4.521|13.036|-10.749|-13.434|-4.482 | |
| 4.579|13.235|-10.59|-13.235|-4.415 | |
| -13.036|-4.348|4|13.434|-10.431 | |
| -15|-5|5|15 | |
| 2.85 | |
| 11 | |
| 250 | |
| 667 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
