onsemiMAX809SQ400T1GSupervisory Circuits
Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| MAX809SQ400T1G | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 460 | |
| Active Low/Push-Pull | |
| 0.25um | |
| 3.94 | |
| 4 | |
| 4.06 | |
| 1.2 to 4.9 | |
| 1 | |
| 5.5 | |
| 0.8(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 1.24 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
This MAX809SQ400T1G microprocessor supervisory circuit from ON Semiconductor works to keep your circuit safe if something happens to your main processor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4 V, with a minimum of 3.94 V and a maximum of 4.06 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

