onsemiMAX809SQ293T1GSupervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R

Take control of a circuit with a failed core processor with the MAX809SQ293T1G microprocessor supervisory circuit from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 105 °C.

10 parts: Ships in 4 days

    Total$2.15Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10 parts
      • Price: $0.43

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.