25-50% Off
Analog DevicesMAX78002GXE+Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2.5MB Flash 3.3V 144-Pin CSBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 60 | |
| 60 | |
| 32 | |
| Flash | |
| 2.5MB | |
| 384KB | |
| I2C/I2S/SPI/UART | |
| 60 | |
| 6 | |
| 1 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 2.85 | |
| 3.3 | |
| 3.6 | |
| 3149.61 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.96 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

