Analog DevicesMAX77985AEFD+Battery Management ICs
Switching Battery Charger Li-Ion 3500mA 12V 32-Pin FC2QFN Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion | |
| 0.035(Typ) | |
| 4.7 | |
| 19 | |
| 12(Max) | |
| 3500(Max) | |
| 2826.86 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
