Analog DevicesMAX77976EFD+TBattery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 3500mA 4.15V to 4.46V 32-Pin FC2QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 4.7 | |
| 19 | |
| 4.15 to 4.46 | |
| 3500 | |
| 2826.86 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
