Analog DevicesMAX77961BEFV12+TBattery Management ICs
Battery Charger Li-Ion/Li-Pol 3000mA 8V to 13.35V 30-Pin FC2QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Charger | |
| Li-Ion|Li-Pol | |
| 3.5 | |
| 25.4 | |
| 8 to 13.35 | |
| 3000(Max) | |
| 3229.71 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 30 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
