Analog DevicesMAX77818EWZ+TBattery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 3000mA 72-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 0.18um | |
| 2.7 | |
| 2.8 | |
| 5 | |
| 3000 | |
| 2310 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 3.61 |
| Package Length | 3.87 |
| PCB changed | 72 |
| Supplier Package | WLP |
| 72 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
