Analog DevicesMAX77787JEWX+TBattery Management ICs
Battery Charger Li-FePO4/Li-Ion/Li-Pol 3150mA 36-Pin WLP Reel
| Compliant | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Charger | |
| Li-FePO4|Li-Ion|Li-Pol | |
| 4 | |
| 4.5 | |
| 13.4 | |
| 3150(Max) | |
| -40 | |
| 85 | |
| Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 2.76 mm |
| Package Length | 2.76 mm |
| PCB changed | 36 |
| Supplier Package | WLP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
