Analog DevicesMAX77786EWJ+Battery Management ICs
Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 5500mA 4.505V to 10.805V 49-Pin WLP Reel
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-FePO4|Li-Ion|Li-Pol | |
| 0.035(Typ) | |
| 4.7 | |
| 18.2 | |
| 4.505 to 10.805 | |
| 5500(Max) | |
| 1894.4 | |
| -40 | |
| 85 | |
| Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 2.96 |
| Package Length | 2.96 |
| PCB changed | 49 |
| Supplier Package | WLP |
| 49 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
