Analog DevicesMAX77757HEFG370+Battery Management ICs
Switching Battery Charger Li-FePO4 3150mA 3.7V 24-Pin FC2QFN Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-FePO4 | |
| 4 | |
| 4.5 | |
| 13.7 | |
| 3.7 | |
| 3150(Max) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
