Analog DevicesMAX77659AENV+TPMIC Solutions
Power Management IC 2.7V to 5.5V 30-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 3400 | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| 1632 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 |
| Package Width | 2.37 |
| Package Length | 2.55 |
| PCB changed | 30 |
| Supplier Package | WLP |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
