Analog DevicesMAX77651AEWV+TBattery Management ICs
Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Charger | |
| Li-Ion|Li-Pol | |
| 2.7 | |
| 5.5 | |
| 0.8 to 5.25 | |
| 300(Max) | |
| 1632 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 2.15 |
| Package Length | 2.75 |
| PCB changed | 30 |
| Supplier Package | WLP |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
