Analog DevicesMAX77643AANA+TPMIC Solutions
Buck Regulator with LDO 2.7V to 5.5V 25-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with LDO | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| 1632 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 2.06 mm |
| Package Length | 2.06 mm |
| PCB changed | 25 |
| Supplier Package | WLP |
| 25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
