Analog DevicesMAX749CSA+TSpecialized Power ICs and Modules
Adjustable LCD Bias Supply 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable LCD Bias Supply | |
| 500 | |
| 2 to 6 | |
| 2 | |
| 6 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| 471 | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

