Analog DevicesMAX7375AXR185+TSilicon Oscillators
Silicon Oscillator 1.84MHz- 0.6MHz to 9.99MHz CMOS 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 1 | |
| No | |
| No | |
| 1.84 | |
| 0.6 to 9.99 | |
| 4% | |
| ±50ppm/°C | |
| 57 | |
| Push Pull | |
| CMOS | |
| Single-Ended | |
| 2.7 | |
| 5.5 | |
| 5 | |
| 1.25 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

