Analog DevicesMAX7367EUP+Multiplexers
I2C Multiplexer 1-Element Open Drain 4-IN 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| I2C Multiplexer | |
| 1 x 4:1 | |
| 1 | |
| 4 | |
| 4 | |
| 2 | |
| 1 | |
| 1 | |
| Non-Inverting | |
| 0.4 | |
| 0.3@2.3V to 5.5V | |
| 0.3 | |
| 0.4um | |
| Single-Ended | |
| No | |
| Single-Ended | |
| Open Drain | |
| 6(Min) | |
| 2.3 | |
| 3.3|5 | |
| 5.5 | |
| 5 Inputs | |
| 12 | |
| 50 | |
| 15 | |
| 23(Typ) | |
| Single | |
| 879.1 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

