Analog DevicesMAX7358ETG+TBus Switches
I2C Bus Switch 1-Element 1-IN 24-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| I2C Bus Switch | |
| 1 x 8:1 | |
| 1 | |
| 1 | |
| 8 | |
| 0.3 | |
| CMOS | |
| 0.3@2.3V to 3.6V | |
| 55 | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 130 | |
| 90 | |
| 2222 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

