Analog DevicesMAX7348AEP+Specialized Interfaces
Interfaced Low EMI Key Switch 20-Pin QSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Interfaced Low EMI Key Switch | |
| Serial | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| 0.1 | |
| 727 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 8.66 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
