| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 8 | |
| Yes | |
| I2C | |
| 400 | |
| Yes | |
| Open Drain | |
| 1.71 | |
| 5.5 | |
| 10 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 8.64 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

