Analog DevicesMAX7312AWG+TGPIO Expanders
I2C Interface 400kHz 5.5V 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 64 | |
| No | |
| I2C | |
| 400 | |
| Fast | |
| 0.4um | |
| Yes | |
| Open Drain | |
| 2 | |
| 5.5 | |
| 43(Typ) | |
| 41(Typ) | |
| 15.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

