Analog DevicesMAX7301ATL+TGPIO Expanders
I2C/SPI Interface 26000kHz 5.5V 40-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
28 | |
No | |
I2C|SPI | |
26000 | |
Standard Mode | |
3um | |
Yes | |
2.5 | |
5.5 | |
18 | |
4.5 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.