Analog DevicesMAX7301AAX+GPIO Expanders
I2C/SPI Interface 26000kHz 5.5V 36-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 28 | |
| No | |
| I2C|SPI | |
| 26000 | |
| Standard | |
| 0.5um | |
| Yes | |
| 2.5 | |
| 5.5 | |
| 18 | |
| 4.5 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.55(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

