Analog DevicesMAX7058ATG+RF Transceivers
RF Transmitter ASK/OOK 2.5V/3.3V 24-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| ASK/OOK | |
| 100Kbps(Typ) | |
| 100 to 500 | |
| 450 | |
| 300 to 450 | |
| 2.1V | |
| 2.5V|3.3V | |
| 3.6V | |
| 1666.7 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

