Analog DevicesMAX7037EGL+TRF Transceivers
RF Transceiver ASK/FSK 3.3V 40-Pin SQFN EP T/R
| Compliant | |
| 5A991.g | |
| LTB | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| ASK/FSK | |
| 125Kbps | |
| 860 to 940 | |
| 930 | |
| 312 to 320|431 to 465|862 to 930 | |
| 1.7V | |
| 3.3V | |
| 5.5V | |
| 300 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | SQFN EP |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
