Analog DevicesMAX7034AUI/V+RF Transceivers
RF Receiver ASK 5V Automotive AEC-Q100 28-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Receiver | |
| ASK | |
| 66Kbps(Typ) | |
| 100 to 500 | |
| 450 | |
| 300 to 450 | |
| 4.5V | |
| 5V | |
| 5.5V | |
| 1025.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

