| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.10 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Receiver |
| Modulation Technique | ASK |
| Maximum Data Rate | 66Kbps(Typ) |
| Maximum RF Operating Frequency Range (MHz) | 100 to 500 |
| Maximum RF Operating Frequency (MHz) | 450 |
| Operating Band Frequency (MHz) | 300 to 450 |
| Minimum Operating Supply Voltage | 4.5V|3V |
| Typical Operating Supply Voltage | 5V|3.3V |
| Maximum Operating Supply Voltage | 5.5V|3.6V |
| Maximum Power Dissipation (mW) | 1025.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |