Analog DevicesMAX6897PALT+TSupervisory Circuits
Processor Supervisor Adj 1 Active High/Open Drain 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Open Drain | |
| 0.8um | |
| Adj | |
| Adj | |
| Adj | |
| 1.5 | |
| 5.5 | |
| 10(Typ) | |
| 167.7 | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.5 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

