Analog DevicesMAX6887AETE+TSupervisory Circuits
Processor Supervisor 6 Active Low/Open Drain 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 6 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| 0.8um | |
| 0.557|4.62|3.06|2.31|1.67 | |
| 5.36|3.54|2.68|1.93|0.643 | |
| 2.7 | |
| 5.8 | |
| 900(Typ) | |
| 1667 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

