Analog DevicesMAX6837FXSD3+TSupervisory Circuits
Processor Supervisor 1.05V 1 Active Low/Open Drain 4-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 210(Typ) | |
| Active Low/Open Drain | |
| 0.4um | |
| 1.02 | |
| 1.05 | |
| 1.08 | |
| 1.2 to 1.8 | |
| 0.55 | |
| 3.6 | |
| 16(Typ) | |
| 245 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.25(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

