Analog DevicesMAX6771TALD2+TLinear Regulators
Standard Regulator Pos 1.8V to 11V5V 0.1A 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed|Adjustable | |
| 1.8 to 11|5 | |
| 0.1(Min) | |
| 4 | |
| 72 | |
| 0.13@10mA|0.63@50mA|1.2@100mA | |
| 1% | |
| 1.5% | |
| 0.05 | |
| 1951.2 | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

