Analog DevicesMAX6734KASHD3+TSupervisory Circuits
Processor Supervisor 2.925V/1.313V/Adj 3 Active Low/Open Drain 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 210(Typ) | |
| Active Low/Open Drain | |
| 2.85|1.275|Adj | |
| 2.925|1.313|Adj | |
| 3|1.35|Adj | |
| 0.9 to 5 | |
| 0.8 | |
| 5.5 | |
| 15(Typ)|4(Typ) | |
| 714 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.63 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

