Analog DevicesMAX6709FUB+TSupervisory Circuits
Processor Supervisor Adj/3.08V/2.32V/1.67V 4 Active Low/Open Drain 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 210(Typ) | |
| Active Low/Open Drain | |
| 0.8um | |
| Adj|3|2.25|1.62 | |
| Adj|3.08|2.32|1.67 | |
| Adj|3.15|2.38|1.71 | |
| 1.8|2.5|3|3.3|5|Adj | |
| 2 | |
| 5.5 | |
| 35(Typ) | |
| 444 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

