Analog DevicesMAX6691MUB+TSensor and Detector Interface
Sensor and Detector Interface 5.5V 0.3mA 1-Wire Interface 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Temperature Sensor | |
| 1-Wire | |
| 0.8um | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 0.3 | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

