PWM and Resonant Controllers
MAX668EUB+T
Current Mode PWM Controller 28V 1A 100kHz to 500kHz 10-Pin uMAX T/R
Analog DevicesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost, Flyback, SEPIC
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
100 to 500
Maximum Duty Cycle (%)
90(Typ)
Output Current (mA)
1000
Rise Time (ns)
200(Max)
Fall Time (ns)
200(Max)
Process Technology
1.2um
Output Voltage (V)
28(Max)
Operating Supply Voltage Range (V)
3 to 28
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
0.22(Typ)
Maximum Power Dissipation (mW)
444
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
UVLO Turn-On Threshold (V)
1.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
2.95
Package Length
2.95
PCB changed
10
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
10
Lead Shape
Gull-wing
Family/Series
MAX668
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

