10-25% Off
Analog DevicesMAX667CPA+Linear Regulators
LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable|Fixed | |
| 1.3 to 16|5 | |
| 0.25(Min) | |
| 3.5 | |
| 16.5 | |
| 0.06@100uA|0.25@200mA | |
| 1.225(Typ) | |
| 10mV | |
| 100mV | |
| 0.025 | |
| 727 | |
| Shutdown | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

