Analog DevicesMAX6674ISA+Sensor and Detector Interface
Sensor and Detector Interface 5.5V 1mA Serial Interface 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| Serial | |
| 0.8um | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 1 | |
| -20 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

