Analog DevicesMAX6639ATE+Fan Controllers
2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 1 | |
| Linear|PWM | |
| -40 | |
| 125 | |
| -65 | |
| 150 | |
| 2-Wire|I²C|SMBUS | |
| 2 | |
| No | |
| ±1 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

