| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.01 |
| Automotive | No |
| PPAP | No |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Operating Supply Current (mA) | 1 |
| Control Method | Linear|PWM |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Minimum Storage Temperature (°C) | -65 |
| Maximum Storage Temperature (°C) | 150 |
| Interface Type | 2-Wire|I²C|SMBUS |
| Number of Supported Fans | 2 |
| Over Temperature Alert | No |
| Maximum Temperature Accuracy (°C) | ±1 |
| System Shutdown | Yes |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |