Analog DevicesMAX6639AEE+Fan Controllers
2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 1 | |
| Linear|PWM | |
| -40 | |
| 125 | |
| -65 | |
| 150 | |
| 2-Wire|I²C|SMBUS | |
| 2 | |
| No | |
| ±1 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

