25-50% Off
Analog DevicesMAX66301ETN+Authenticators
DeepCover Secure Authenticator with SHA-3
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| DeepCover® | |
| SHA-3 | |
| 100 | |
| 128B | |
| SPI/UART | |
| 3.3|4.5 | |
| 3.6|5 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
