Analog DevicesMAX6627MTA+TTemperature and Humidity Sensors
Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12+Sign | |
| ±0.5°C | |
| Serial (3-Wire, SPI) | |
| Digital | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 400 | |
| 1481.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

