Analog DevicesMAX6622UE9A+Temperature and Humidity Sensors
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 11 | |
| -0.1°C(Max)/3°C(Max) | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| 888.9 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

